Part Details for MMJT9435T3G by Rochester Electronics LLC
Overview of MMJT9435T3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMJT9435T3G
MMJT9435T3G CAD Models
MMJT9435T3G Part Data Attributes
|
MMJT9435T3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMJT9435T3G
Rochester Electronics LLC
3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, TO-261, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, PLASTIC, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for MMJT9435T3G
This table gives cross-reference parts and alternative options found for MMJT9435T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJT9435T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJT9435 | Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | onsemi | MMJT9435T3G vs MMJT9435 |
MMJT9435T1 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMJT9435T3G vs MMJT9435T1 |
MMJT9435T1 | PNP Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | MMJT9435T3G vs MMJT9435T1 |