Transistors
2N3773
Description: 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN

Overview of 2N3773 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N3773 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 6
  • 2 $4.4800
$4.4800 Buy Now

CAD Models for 2N3773 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3773 by Motorola Mobility LLC

2N3773
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
16 A
Collector-Emitter Voltage-Max
140 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
VCEsat-Max
4 V
Want to compare parts?
  1. 2N3773
    Motorola Mobility LLC
    16A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
    VS

Alternate Parts for 2N3773

This table gives cross-reference parts and alternative options found for 2N3773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3773 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Electronic Transistors Corp 2N3773 vs 2N3773
BDY37 Power Bipolar Transistor, 30A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3773 vs BDY37
2N3773 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Swampscott Electronics Co Inc 2N3773 vs 2N3773
2N3773 Power Bipolar Transistor, SPC Multicomp 2N3773 vs 2N3773
BDY37 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc 2N3773 vs BDY37
2N3773 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN International Diode Corp 2N3773 vs 2N3773
2N3773 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Continental Device India Ltd 2N3773 vs 2N3773
2N3773 Power Bipolar Transistor, 30A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Baneasa SA 2N3773 vs 2N3773
2N3773 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Micro Commercial Components 2N3773 vs 2N3773
2N3773 Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Solitron Devices Inc 2N3773 vs 2N3773
Part Number Description Manufacturer Compare
FZT1151A Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Zetex / Diodes Inc 2N3773 vs FZT1151A
ZTX949STZ Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N3773 vs ZTX949STZ
BUD42DG 4A, 350V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC 2N3773 vs BUD42DG
FZT790A Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc 2N3773 vs FZT790A
FZT790ATC Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc 2N3773 vs FZT790ATC
BUD42D-1G 4A, 350V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369D-01, DPAK-3 Rochester Electronics LLC 2N3773 vs BUD42D-1G
MMJT9435 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC 2N3773 vs MMJT9435
BDP948-E6433 RF Power Bipolar Transistor, 1-Element, Silicon, PNP, Infineon Technologies AG 2N3773 vs BDP948-E6433
FZT790A 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN Rochester Electronics LLC 2N3773 vs FZT790A
MMJT9435T3 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, TO-261, 4 PIN Rochester Electronics LLC 2N3773 vs MMJT9435T3

Related Parts for 2N3773

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3773 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3773 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N3773 would you like to use for your alert(s)?
  • Please alert me when 2N3773 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3773 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3773 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3773 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3773.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3773 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: