-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6059
|
Newark | Film Capacitor, Mmk Series, 1 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Kemet MMK5105K63J04L4BULK Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1111 |
|
$0.4560 / $0.8460 | Buy Now |
DISTI #
27AC9119
|
Newark | Cap 1Uf 63Vdc/40Vac Plye 10% 7.2 X 5 X 10Mm Rdl 5Mm Rohs Compliant: Yes |Kemet MMK5105K63J04L4BULK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $1.2100 | Buy Now |
DISTI #
399-5443-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
29 In Stock |
|
$0.4219 / $1.1900 | Buy Now |
DISTI #
80-MMK5105K63J04L4
|
Mouser Electronics | Film Capacitors 63volts 1uF 10% RoHS: Compliant | 9 |
|
$0.4060 / $1.1900 | Buy Now |
DISTI #
70415468
|
RS | 1uF +/-10% 40 V ac, 63 V dc, MMK Polyester Film Capacitor | KEMET MMK5105K63J04L4BULK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1uF ±10% - 63VDC - +85°C - 5x10x7.2mm - 5 mm Lead Spacing - Bulk RoHS: Compliant |
3085 Partner Stock |
|
$0.4390 / $0.4648 | Buy Now |
DISTI #
MMK5105K63J04L4
|
TTI | Film Capacitors 1.0UF 63V10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2600 In Stock |
|
$0.4020 / $0.5990 | Buy Now |
DISTI #
MMK5105K63J04L4BULK
|
TTI | Film Capacitors 63volts 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4600 | Buy Now |
DISTI #
KEMET MMK5105K63J04L4BULK
|
PEI Genesis | Film Capacitor | 3085 |
|
Buy Now | |
DISTI #
MMK5105K63J04L4BULK
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK5105K63J04L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMK5105K63J04L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5105K63J04L4BULK
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MMK5105K63J04L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5105K63J04L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5105K63J04L16.5TA18 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK5105K63J04L4BULK vs MMK5105K63J04L16.5TA18 |
MMK5105K63J04L16.5TR18 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK5105K63J04L4BULK vs MMK5105K63J04L16.5TR18 |