Part Details for MMKR-29C516E-31/883 by Microchip Technology Inc
Overview of MMKR-29C516E-31/883 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMKR-29C516E-31/883
MMKR-29C516E-31/883 CAD Models
MMKR-29C516E-31/883 Part Data Attributes
|
MMKR-29C516E-31/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMKR-29C516E-31/883
Microchip Technology Inc
Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFF, QFL100,1X.85,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIL-STD-883/S | |
Family | CMOS | |
JESD-30 Code | R-PQFP-F100 | |
Length | 20 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL100,1X.85,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MMKR-29C516E-31/883
This table gives cross-reference parts and alternative options found for MMKR-29C516E-31/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMKR-29C516E-31/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMKR-29C516E-31/883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, MQFP-100 | Atmel Corporation | MMKR-29C516E-31/883 vs MMKR-29C516E-31/883 |
SMKR-29C516E-31SC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | MMKR-29C516E-31/883 vs SMKR-29C516E-31SC |
SMKR-29C516E-31SB | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | MMKR-29C516E-31/883 vs SMKR-29C516E-31SB |
MMKR-29C516E-31 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | MMKR-29C516E-31/883 vs MMKR-29C516E-31 |