Part Details for MMP17R-1 by Amphenol Communications Solutions
Overview of MMP17R-1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMP17R-1
MMP17R-1 CAD Models
MMP17R-1 Part Data Attributes:
|
MMP17R-1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
MMP17R-1
Amphenol Communications Solutions
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.197 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.769 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MMP17R-1
This table gives cross-reference parts and alternative options found for MMP17R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP17R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL11-0470VATT-10-17C/TRU | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | MMP17R-1 vs STL11-0470VATT-10-17C/TRU |
A0800WR-S-17 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | MMP17R-1 vs A0800WR-S-17 |
FCN-724P017-G/SM | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | MMP17R-1 vs FCN-724P017-G/SM |
2PH1-17-SGB-.126-SMT-A | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MMP17R-1 vs 2PH1-17-SGB-.126-SMT-A |
PTT-117-01-L-S | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | MMP17R-1 vs PTT-117-01-L-S |
1250MS-17TW-U | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | MMP17R-1 vs 1250MS-17TW-U |
JS-1254R-17-GD | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | MMP17R-1 vs JS-1254R-17-GD |
1CH-A-17 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | MMP17R-1 vs 1CH-A-17 |
HPH1B17UASMT | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | MMP17R-1 vs HPH1B17UASMT |
T1M-17-T-S-V-TR | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | MMP17R-1 vs T1M-17-T-S-V-TR |