-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC PWR MGMT I.MX6 56QFN / PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP Tray | 100000 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPF0100F0AEP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F0AEP
Freescale Semiconductor
Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |