Part Details for MMPQ2369R2 by onsemi
Overview of MMPQ2369R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMPQ2369R2
MMPQ2369R2 CAD Models
MMPQ2369R2 Part Data Attributes
|
MMPQ2369R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2369R2
onsemi
4 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 751B, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | CASE 751B, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 751B | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 550 MHz |
Alternate Parts for MMPQ2369R2
This table gives cross-reference parts and alternative options found for MMPQ2369R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2369R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS918 | Small Signal OSC/Mixer NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MMPQ2369R2 vs MPS918 |
NSF2250WT1G | NPN Silicon Oscillator and Mixer Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMPQ2369R2 vs NSF2250WT1G |
MPSH11D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MMPQ2369R2 vs MPSH11D27Z |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | MMPQ2369R2 vs 2N2857 |
MPS3563RLRA | Small Signal Amplifier NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MMPQ2369R2 vs MPS3563RLRA |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MMPQ2369R2 vs MPSH10RLRA |
BFS17PE6327 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MMPQ2369R2 vs BFS17PE6327 |
MMBT918_R2_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | MMPQ2369R2 vs MMBT918_R2_00001 |
MMBT918-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Micro Commercial Components | MMPQ2369R2 vs MMBT918-TP |
MMBT918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMPQ2369R2 vs MMBT918 |