Transistors
MMPQ3904R2G
onsemi
Description: 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16

Overview of MMPQ3904R2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMPQ3904R2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMPQ3904R2G by onsemi

MMPQ3904R2G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
CASE 751B-05, SOIC-16
Pin Count
16
Manufacturer Package Code
CASE 751B-05
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
75
JESD-30 Code
R-PDSO-G16
Number of Elements
4
Number of Terminals
16
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. MMPQ3904R2G
    onsemi
    200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16
    VS

Alternate Parts for MMPQ3904R2G

This table gives cross-reference parts and alternative options found for MMPQ3904R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3904R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 Rochester Electronics LLC MMPQ3904R2G vs MMPQ3904R1
MMPQ3904D84Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904R2G vs MMPQ3904D84Z
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904R2G vs MMPQ3904R1
MMPQ3904R1 Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL onsemi MMPQ3904R2G vs MMPQ3904R1
MMPQ3904 MMPQ3904, SM-16 New England Semiconductor MMPQ3904R2G vs MMPQ3904
MMPQ3904 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904R2G vs MMPQ3904
MMPQ3904S62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904R2G vs MMPQ3904S62Z
MMPQ3904G 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 onsemi MMPQ3904R2G vs MMPQ3904G
MMPQ3904/L99Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904R2G vs MMPQ3904/L99Z
MMPQ3904/S62Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904R2G vs MMPQ3904/S62Z
Part Number Description Manufacturer Compare
MMPQ2222A Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL onsemi MMPQ3904R2G vs MMPQ2222A
MMPQ3904S62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904R2G vs MMPQ3904S62Z
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 Rochester Electronics LLC MMPQ3904R2G vs MMPQ3904R1
MMPQ3906 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904R2G vs MMPQ3906
MMPQ3904/S62Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904R2G vs MMPQ3904/S62Z
MMPQ3906 Quad Amplifier/Switch Transistor, 2500-REEL onsemi MMPQ3904R2G vs MMPQ3906
MMPQ2222AL86Z Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904R2G vs MMPQ2222AL86Z
MMPQ3904/L99Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904R2G vs MMPQ3904/L99Z
MMPQ3906R1 Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL onsemi MMPQ3904R2G vs MMPQ3906R1
MMPQ3906_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904R2G vs MMPQ3906_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMPQ3904R2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMPQ3904R2G by onsemi

Select Manufacturer
Which Manufacturer of MMPQ3904R2G would you like to use for your alert(s)?
  • Please alert me when MMPQ3904R2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMPQ3904R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMPQ3904R2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMPQ3904R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMPQ3904R2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMPQ3904R2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: