Part Details for MMPQ3906R2 by Motorola Mobility LLC
Overview of MMPQ3906R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMPQ3906R2
MMPQ3906R2 CAD Models
MMPQ3906R2 Part Data Attributes:
|
MMPQ3906R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMPQ3906R2
Motorola Mobility LLC
200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MMPQ3906R2
This table gives cross-reference parts and alternative options found for MMPQ3906R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3906R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3906R2 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL | onsemi | MMPQ3906R2 vs MMPQ3906R2 |
MMPQ3906_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3906R2 vs MMPQ3906_NL |
MMPQ3906 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | MMPQ3906R2 vs MMPQ3906 |
MMPQ3906R1 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16, SO-16 | Motorola Mobility LLC | MMPQ3906R2 vs MMPQ3906R1 |
MMPQ3906 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3906R2 vs MMPQ3906 |
MMPQ3906R1G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906R2 vs MMPQ3906R1G |
MMPQ3906G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906R2 vs MMPQ3906G |