Part Details for MMPQ6502 by Texas Instruments
Results Overview of MMPQ6502 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPQ6502 Information
MMPQ6502 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MMPQ6502 Part Data Attributes
|
|
MMPQ6502
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMPQ6502
Texas Instruments
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Small Outline, R-Pdso-G16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Separate, 4 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Number of Elements | 4 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn And Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz | |
| VCEsat-Max | 0.4 V |