Part Details for MMS-103-02-L-SV-02-K-TR by Samtec Inc
Overview of MMS-103-02-L-SV-02-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-103-02-L-SV-02-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-103-02-L-SV-02-K-TR-ND
|
DigiKey | CONN RCPT 3POS 0.079 GOLD SMD Min Qty: 975 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
MMS-103-02-L-SV-02
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-L-SV-02) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Container: Reel | 0 |
|
$1.3400 / $2.6300 | Buy Now |
DISTI #
200-MMS10302LSV02KTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.2500 / $1.6200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.8800 / $2.6300 | Buy Now |
DISTI #
MMS-103-02-L-SV-02-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: MMS-103-02-L-SV-02-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.8800 / $2.6300 | Buy Now |
DISTI #
5cd8ff6ecd7c1c4c38536bd7
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.8800 / $2.6300 | Buy Now |
Part Details for MMS-103-02-L-SV-02-K-TR
MMS-103-02-L-SV-02-K-TR CAD Models
MMS-103-02-L-SV-02-K-TR Part Data Attributes
|
MMS-103-02-L-SV-02-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-L-SV-02-K-TR
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.258 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.36 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |