Part Details for MMS-105-02-L-DV-A-K-FR by Samtec Inc
Overview of MMS-105-02-L-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMS-105-02-L-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-105-02-L-DV-A-
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-L-DV-A-) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.2800 / $2.2200 | Buy Now |
DISTI #
200-MMS10502LDVAKFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$3.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.4100 | Buy Now |
DISTI #
000000000006214767
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 525 | 0 |
|
$1.1800 / $2.2200 | Buy Now |
DISTI #
MMS-105-02-L-DV-A-K-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-L-DV-A-K-FR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $2.4100 | Buy Now |
DISTI #
5fea30219eb9618c5eaba2bd
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 525 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.1830 / $2.2150 | Buy Now |
Part Details for MMS-105-02-L-DV-A-K-FR
MMS-105-02-L-DV-A-K-FR CAD Models
MMS-105-02-L-DV-A-K-FR Part Data Attributes
|
MMS-105-02-L-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DV-A-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
Alternate Parts for MMS-105-02-L-DV-A-K-FR
This table gives cross-reference parts and alternative options found for MMS-105-02-L-DV-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-L-DV-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104550-1 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | MMS-105-02-L-DV-A-K-FR vs 5-104550-1 |
MMS-105-02-F-DV-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-105-02-L-DV-A-K-FR vs MMS-105-02-F-DV-K-FR |
NPPN052FFKP-RC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | MMS-105-02-L-DV-A-K-FR vs NPPN052FFKP-RC |
MMS-105-02-H-DV-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-105-02-L-DV-A-K-FR vs MMS-105-02-H-DV-K |
MMS-105-02-H-DV | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-105-02-L-DV-A-K-FR vs MMS-105-02-H-DV |
NPPN052FFKS-RC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | MMS-105-02-L-DV-A-K-FR vs NPPN052FFKS-RC |