Part Details for MMS-126-02-L-DV-A-P by Samtec Inc
Overview of MMS-126-02-L-DV-A-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-126-02-L-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-126-02-L-DV-A-P-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0200 | Buy Now |
DISTI #
MMS-126-02-L-DV-A-
|
Avnet Americas | Connector Socket Strip 52 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: MMS-126-02-L-DV-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.7100 / $9.9700 | Buy Now |
DISTI #
200-MMS-12602LDVAP
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$3.8900 / $9.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3600 / $10.3700 | Buy Now | |
DISTI #
000000000006165742
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.1500 / $9.9700 | Buy Now |
|
Master Electronics | 0 |
|
$5.3600 / $10.3700 | Buy Now | |
DISTI #
5cd8ff7fcd7c1c4c38538149
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.8900 / $9.9700 | Buy Now |
Part Details for MMS-126-02-L-DV-A-P
MMS-126-02-L-DV-A-P CAD Models
MMS-126-02-L-DV-A-P Part Data Attributes:
|
MMS-126-02-L-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-126-02-L-DV-A-P
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.308 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for MMS-126-02-L-DV-A-P
This table gives cross-reference parts and alternative options found for MMS-126-02-L-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-126-02-L-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86654-326LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMS-126-02-L-DV-A-P vs 86654-326LF |
55-101-052-B-T | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | MMS-126-02-L-DV-A-P vs 55-101-052-B-T |
66956-826 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MMS-126-02-L-DV-A-P vs 66956-826 |
499-93-252-10-003 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | MMS-126-02-L-DV-A-P vs 499-93-252-10-003 |
89891-626 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MMS-126-02-L-DV-A-P vs 89891-626 |
91267-026LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMS-126-02-L-DV-A-P vs 91267-026LF |
67375-526 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MMS-126-02-L-DV-A-P vs 67375-526 |
71979-3126 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | MMS-126-02-L-DV-A-P vs 71979-3126 |
67477-526LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MMS-126-02-L-DV-A-P vs 67477-526LF |
68411-526LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MMS-126-02-L-DV-A-P vs 68411-526LF |