Part Details for MMS3Z12BGW by Diotec Semiconductor AG
Overview of MMS3Z12BGW by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS3Z12BGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMS3Z12BGWTR-ND
|
DigiKey | ZENER SOD-323 12V 0.3W 2% Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0500 / $0.2694 | Buy Now |
DISTI #
4878-MMS3Z12BGW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-MMS3Z12B
|
Mouser Electronics | Zener Diodes Zener, SOD-323, 12V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener - SOD-323 - 12V - 5mA - 2% RoHS: Compliant | 0 |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
MMS3Z12BGW-DIO
|
TME | Diode: Zener, 0.3W, 12V, 26mA, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 0 |
|
$0.0171 / $0.0258 | RFQ |