Part Details for MMSD-14-20-F-48.00-D-K-LDX by Samtec Inc
Results Overview of MMSD-14-20-F-48.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSD-14-20-F-48.00-D-K-LDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-MMSD-14-20-F-48.00-D-K-LDX-ND
|
DigiKey | "MINI-MATE CABLE ASSEMBLY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0900 | Buy Now |
|
DISTI #
MMSD-14-20-F-48.00-D-K-LDX
|
Avnet Americas | Mini-Mate Cable Assembly, 0.100" Pitch" - Bulk (Alt: MMSD-14-20-F-48.00-D-K-LDX) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0896 / $17.7813 | Buy Now |
|
DISTI #
200-SD1420F4800DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly | 0 |
|
$10.5100 / $17.5500 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0700 / $23.0000 | Buy Now |
|
DISTI #
64628712bb902c009f02e886
|
Samtec | 2.54mm (.1 Inch) Pitch Wire to Board Header Cables, Double Row, Socket / Female to Socket / Female, Plastic or Metal Latch, Mini Mate® RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$8.8130 / $17.5450 | Buy Now |
|
DISTI #
000000000007160783
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$12.2000 / $17.5500 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0700 / $23.0000 | Buy Now |
Part Details for MMSD-14-20-F-48.00-D-K-LDX
MMSD-14-20-F-48.00-D-K-LDX CAD Models
MMSD-14-20-F-48.00-D-K-LDX Part Data Attributes
|
|
MMSD-14-20-F-48.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-14-20-F-48.00-D-K-LDX
Samtec Inc
Cable Assembly, 28 Conductor(s), 20AWG, 275V, Flexible Cord And Fixture Wire,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.518 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 1.219 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 28 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Current | 2.9 A | |
| Rated Voltage | 275 V | |
| Resistance | 0.033 Ω | |
| Shielding | No | |
| Wire Gauge | 20 Awg | |
| Wire and Cable Name | Power Cable |