Part Details for MMSD-14-20-L-06.00-D-K-MDX by Samtec Inc
Results Overview of MMSD-14-20-L-06.00-D-K-MDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSD-14-20-L-06.00-D-K-MDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MMSD-14-20-L-06.00-D-K-MDX
|
Avnet Americas | - Bulk (Alt: MMSD-14-20-L-06.00-D-K-MDX) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.8300 / $30.5700 | Buy Now |
|
DISTI #
000000000003594175
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.8300 / $30.5700 | Buy Now |
Part Details for MMSD-14-20-L-06.00-D-K-MDX
MMSD-14-20-L-06.00-D-K-MDX CAD Models
MMSD-14-20-L-06.00-D-K-MDX Part Data Attributes
|
|
MMSD-14-20-L-06.00-D-K-MDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-14-20-L-06.00-D-K-MDX
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.518 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 0.152 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 28 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Current | 2.9 A | |
| Rated Voltage | 275 V | |
| Resistance | 0.033 Ω | |
| Shielding | No | |
| Wire Gauge | 20 Awg | |
| Wire and Cable Name | Power Cable |
Alternate Parts for MMSD-14-20-L-06.00-D-K-MDX
This table gives cross-reference parts and alternative options found for MMSD-14-20-L-06.00-D-K-MDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-14-20-L-06.00-D-K-MDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSD-14-20-L-06.00-D-K-LDX | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | MMSD-14-20-L-06.00-D-K-MDX vs MMSD-14-20-L-06.00-D-K-LDX |
| MMSD-14-20C-S-06.00-D-K-LDX | Samtec Inc | Check for Price | Cable Assembly, 20AWG, | MMSD-14-20-L-06.00-D-K-MDX vs MMSD-14-20C-S-06.00-D-K-LDX |