Part Details for MMSD-16-22-S-27.00-S-K by Samtec Inc
Overview of MMSD-16-22-S-27.00-S-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-16-22-S-27.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-16-22-S-27.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.685m 22AWG 32 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-16-22-S-27.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.3400 / $14.1400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.3400 / $14.1400 | Buy Now |
Part Details for MMSD-16-22-S-27.00-S-K
MMSD-16-22-S-27.00-S-K CAD Models
MMSD-16-22-S-27.00-S-K Part Data Attributes:
|
MMSD-16-22-S-27.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-16-22-S-27.00-S-K
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MMSD-16-22-S-27.00-S-K
This table gives cross-reference parts and alternative options found for MMSD-16-22-S-27.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-16-22-S-27.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-99-032-20-001 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | MMSD-16-22-S-27.00-S-K vs 853-99-032-20-001 |
G808C32244 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | MMSD-16-22-S-27.00-S-K vs G808C32244 |
SSM-116-S-DV-BE-A-P-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs SSM-116-S-DV-BE-A-P-TR |
SQW-116-01-LM-D-VS-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs SQW-116-01-LM-D-VS-A |
150232-6 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | MMSD-16-22-S-27.00-S-K vs 150232-6 |
SSM-116-L-DV-BE-A-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs SSM-116-L-DV-BE-A-K |
HLE-116-02-F-DV-BE-P-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs HLE-116-02-F-DV-BE-P-TR |
CLT-116-02-SM-D-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs CLT-116-02-SM-D-A |
SSM-116-L-DV-A-M-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-22-S-27.00-S-K vs SSM-116-L-DV-A-M-TR |
AF2D-200-32-G-CMS-H49 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | MMSD-16-22-S-27.00-S-K vs AF2D-200-32-G-CMS-H49 |