Part Details for MMSD4148-D87Z by onsemi
Overview of MMSD4148-D87Z by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD4148-D87Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6658
|
Newark | Rectifier Diode, 0.2A, 100V |Onsemi MMSD4148-D87Z Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMSD4148-D87Z
MMSD4148-D87Z CAD Models
MMSD4148-D87Z Part Data Attributes
|
MMSD4148-D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD4148-D87Z
onsemi
100 V 200 mA Switching Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSD4148-D87Z
This table gives cross-reference parts and alternative options found for MMSD4148-D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148-D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148-D87Z vs 1N4150W-GT1 |
MMSD4148T3 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | onsemi | MMSD4148-D87Z vs MMSD4148T3 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148-D87Z vs 1N4150W |
MMSD4148 | 100 V 200 mA Switching Diode, 3000-REEL | onsemi | MMSD4148-D87Z vs MMSD4148 |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148-D87Z vs 1N4150W-T1 |
MMSD4148T1 | 100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD4148-D87Z vs MMSD4148T1 |
MMSD4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | MMSD4148-D87Z vs MMSD4148 |
1N4150W-G | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148-D87Z vs 1N4150W-G |
MMSD4148G | Rectifier Diode, | Galaxy Microelectronics | MMSD4148-D87Z vs MMSD4148G |
MMSD4148D87Z | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | MMSD4148-D87Z vs MMSD4148D87Z |