There are no models available for this part yet.
Overview of MMSD914 by Secos Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
CAD Models for MMSD914 by Secos Corporation
Part Data Attributes for MMSD914 by Secos Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SECOS CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.425 W
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MMSD914
This table gives cross-reference parts and alternative options found for MMSD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148 | Rectifier Diode, | MERITEK Electronics Corporation | MMSD914 vs MMBD4148 |
SMMSD4148T3G | 100 V Switching Diode, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMSD914 vs SMMSD4148T3G |
MMBD4448-XX-TR70 | Rectifier Diode, | Taitron Components Inc | MMSD914 vs MMBD4448-XX-TR70 |
SMMSD914T3G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMSD914 vs SMMSD914T3G |
Related Parts for MMSD914
-
MMSD914T1GRectifier Diodes
-
MMBZ5248BZener Diodes
-
C5750X7R2A475K230KAFixed Capacitors
-
MMQA5V6T1GTransient Suppressors
-
MMSF3P02HDPower Field-Effect Transistors
-
AT91SAM9260B-CUMicrocontrollers
-
RR0816P-103-B-T5Fixed Resistors
-
MP2160GQH-ZSwitching Regulator or Controllers
-
FDN327NSmall Signal Field-Effect Transistors