Part Details for MMSD914D87Z by Fairchild Semiconductor Corporation
Overview of MMSD914D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for MMSD914D87Z
MMSD914D87Z CAD Models
MMSD914D87Z Part Data Attributes
|
MMSD914D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSD914D87Z
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, D6, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | D6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMSD914D87Z
This table gives cross-reference parts and alternative options found for MMSD914D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Rochester Electronics LLC | MMSD914D87Z vs MMSD914 |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914D87Z vs MMSD914 |
MMSD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSD914D87Z vs MMSD914_NL |
MMSD914 | Switching Diode, High Speed, 100 V, 3000-REEL | onsemi | MMSD914D87Z vs MMSD914 |
MMSD914-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914D87Z vs MMSD914-TP |
MMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD914D87Z vs MMSD914T1G |