Part Details for MMSDT-03-24-L-04.00-S-K by Samtec Inc
Overview of MMSDT-03-24-L-04.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-03-24-L-04.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3377
|
Newark | Mmsdt-03-24-L-04.00-S-K - Bag & Tag |Samtec MMSDT-03-24-L-04.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $3.9300 | Buy Now |
DISTI #
612-MMSDT-03-24-L-04.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9400 | Buy Now |
DISTI #
MMSDT-03-24-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 24AWG 6 POS Socket SKT Crimp Bulk - Bulk (Alt: MMSDT-03-24-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $2.9600 | Buy Now |
DISTI #
200-MMSDT0324L0400SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$1.2300 / $2.9600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2900 / $3.0700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2900 / $3.0700 | Buy Now |
DISTI #
5cd90089cd7c1c4c3854b491
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.0300 / $2.9600 | Buy Now |
Part Details for MMSDT-03-24-L-04.00-S-K
MMSDT-03-24-L-04.00-S-K CAD Models
MMSDT-03-24-L-04.00-S-K Part Data Attributes
|
MMSDT-03-24-L-04.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-03-24-L-04.00-S-K
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MMSDT-03-24-L-04.00-S-K
This table gives cross-reference parts and alternative options found for MMSDT-03-24-L-04.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-03-24-L-04.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953206-2020-AR-PT | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | MMSDT-03-24-L-04.00-S-K vs 953206-2020-AR-PT |
9806-NLMR | Board Connector, 6 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | MMSDT-03-24-L-04.00-S-K vs 9806-NLMR |
2540-06E-2N | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | MMSDT-03-24-L-04.00-S-K vs 2540-06E-2N |
MMSD-03-26-L-12.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-03-24-L-04.00-S-K vs MMSD-03-26-L-12.00-S-K |
517.023.003.006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | MMSDT-03-24-L-04.00-S-K vs 517.023.003.006 |
T812106SN00CEU | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSDT-03-24-L-04.00-S-K vs T812106SN00CEU |
803-13-006-61-001000 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MMSDT-03-24-L-04.00-S-K vs 803-13-006-61-001000 |
803-99-006-62-001 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | MMSDT-03-24-L-04.00-S-K vs 803-99-006-62-001 |
953206-2020-AR-PR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | MMSDT-03-24-L-04.00-S-K vs 953206-2020-AR-PR |
MMSD-03-26-L-04.50-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-03-24-L-04.00-S-K vs MMSD-03-26-L-04.50-S-K |