Datasheets
MMSDT-05-24-L-06.00-S-K by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT

Part Details for MMSDT-05-24-L-06.00-S-K by Samtec Inc

Overview of MMSDT-05-24-L-06.00-S-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMSDT-05-24-L-06.00-S-K

Part # Distributor Description Stock Price Buy
DISTI # 96AH3512
Newark Mmsdt-05-24-L-06.00-S-K - Bag & Tag |Samtec MMSDT-05-24-L-06.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.8900
  • 50 $5.1000
  • 100 $4.3100
  • 500 $3.0600
  • 1,000 $2.3300
$2.3300 / $5.8900 Buy Now
DISTI # 612-MMSDT-05-24-L-06.00-S-K-ND
DigiKey MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.8800
$5.8800 Buy Now
DISTI # MMSDT-05-24-L-06.0
Avnet Americas Cable Assembly Discrete Wire 0.152m 24AWG 10 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSDT-05-24-L-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.4200
  • 50 $3.6000
  • 100 $3.0600
  • 500 $2.7200
  • 1,000 $2.2800
$2.2800 / $4.4200 Buy Now
DISTI # 200-MMSDT0524L0600SK
Mouser Electronics Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant 0
  • 1 $4.4200
  • 100 $3.0600
  • 500 $2.8000
  • 1,000 $2.2800
  • 2,500 $2.1300
$2.1300 / $4.4200 Order Now
Onlinecomponents.com .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant 0
  • 5 $4.5900
  • 50 $3.7100
  • 100 $3.6500
  • 250 $3.4300
  • 500 $3.2300
  • 1,000 $2.3700
  • 2,500 $2.2100
  • 5,000 $1.9600
$1.9600 / $4.5900 Buy Now
DISTI # 000000000003520524
Sager Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 0
  • 1 $4.4200
  • 50 $3.6000
  • 100 $3.0600
  • 500 $2.7200
  • 1,000 $2.2800
  • 2,000 $2.1300
$2.1300 / $4.4200 Buy Now
Master Electronics .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant 0
  • 5 $4.5900
  • 50 $3.7100
  • 100 $3.6500
  • 250 $3.4300
  • 500 $3.2300
  • 1,000 $2.3700
  • 2,500 $2.2100
  • 5,000 $1.9600
$1.9600 / $4.5900 Buy Now
DISTI # 5cd90147cd7c1c4c38558b41
Samtec .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bag & Tag 0
  • 1 $4.4200
  • 50 $3.6000
  • 100 $3.0600
  • 500 $2.7200
  • 1,000 $2.2800
  • 2,000 $2.1300
  • 5,000 $1.8300
  • 7,500 $1.5400
$1.5400 / $4.4200 Buy Now

Part Details for MMSDT-05-24-L-06.00-S-K

MMSDT-05-24-L-06.00-S-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSDT-05-24-L-06.00-S-K Part Data Attributes

MMSDT-05-24-L-06.00-S-K Samtec Inc
Buy Now Datasheet
Compare Parts:
MMSDT-05-24-L-06.00-S-K Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP
Total Number of Contacts 10

Alternate Parts for MMSDT-05-24-L-06.00-S-K

This table gives cross-reference parts and alternative options found for MMSDT-05-24-L-06.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-05-24-L-06.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S2SD-05-24-S-08.00-SR Board Connector, 10 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT Samtec Inc MMSDT-05-24-L-06.00-S-K vs S2SD-05-24-S-08.00-SR
SSQ-105-23-L-D Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc MMSDT-05-24-L-06.00-S-K vs SSQ-105-23-L-D
SFML-105-L2-S-D-A Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs SFML-105-L2-S-D-A
803-99-0010-10-001000 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp MMSDT-05-24-L-06.00-S-K vs 803-99-0010-10-001000
S2SDT-05-24-S-04.00-SR Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs S2SDT-05-24-S-04.00-SR
S2SDT-05-24-L-06.00-SR Board Connector, 10 Contact(s), 2 Row(s), Female, Socket Samtec Inc MMSDT-05-24-L-06.00-S-K vs S2SDT-05-24-L-06.00-SR
SSM-105-S-DV-005-P-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs SSM-105-S-DV-005-P-TR
SQW-105-01-S-D Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs SQW-105-01-S-D
SQW-105-01-STL-D-VS-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs SQW-105-01-STL-D-VS-TR
S2SDT-05-28-L-37.00-SS Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, Samtec Inc MMSDT-05-24-L-06.00-S-K vs S2SDT-05-28-L-37.00-SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSDT-05-24-L-06.00-S-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSDT-05-24-L-06.00-S-K by Samtec Inc

  • Please alert me when MMSDT-05-24-L-06.00-S-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSDT-05-24-L-06.00-S-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSDT-05-24-L-06.00-S-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSDT-05-24-L-06.00-S-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSDT-05-24-L-06.00-S-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSDT-05-24-L-06.00-S-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: