Part Details for MMSDT-06-28-L-12.00-S-K by Samtec Inc
Overview of MMSDT-06-28-L-12.00-S-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-28-L-12.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-06-28-L-12.0
|
Avnet Americas | MMSDT .100 SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: MMSDT-06-28-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8000 / $4.7700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8000 / $4.7700 | Buy Now |
Part Details for MMSDT-06-28-L-12.00-S-K
MMSDT-06-28-L-12.00-S-K CAD Models
MMSDT-06-28-L-12.00-S-K Part Data Attributes:
|
MMSDT-06-28-L-12.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-28-L-12.00-S-K
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for MMSDT-06-28-L-12.00-S-K
This table gives cross-reference parts and alternative options found for MMSDT-06-28-L-12.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-06-28-L-12.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90919-212 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMSDT-06-28-L-12.00-S-K vs 90919-212 |
102695-4 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MMSDT-06-28-L-12.00-S-K vs 102695-4 |
95290-306ALF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | MMSDT-06-28-L-12.00-S-K vs 95290-306ALF |
87381-1264 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | MMSDT-06-28-L-12.00-S-K vs 87381-1264 |
G8271221001 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | MMSDT-06-28-L-12.00-S-K vs G8271221001 |
71210-012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MMSDT-06-28-L-12.00-S-K vs 71210-012 |
95073-106 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MMSDT-06-28-L-12.00-S-K vs 95073-106 |
71247-0853 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | MMSDT-06-28-L-12.00-S-K vs 71247-0853 |
91802-012TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMSDT-06-28-L-12.00-S-K vs 91802-012TR |
ESQT-106-02-M-D-740 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-06-28-L-12.00-S-K vs ESQT-106-02-M-D-740 |