Part Details for MMSF3P02HDR2 by onsemi
Overview of MMSF3P02HDR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSF3P02HDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 725 |
|
$0.2835 / $1.0125 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 1957 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 5953 |
|
$0.3747 / $1.0707 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 580 |
|
$0.3510 / $1.3500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1600 |
|
$0.6003 / $1.7150 | Buy Now |
|
Chip1Cloud | Power MOSFET 3 Amps, 20 Volts P?Channel SO?8 | MOSFET P-CH 20V 5.6A 8-SOIC | 3970 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MMSF3P02HDR2
MMSF3P02HDR2 CAD Models
MMSF3P02HDR2 Part Data Attributes:
|
MMSF3P02HDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSF3P02HDR2
onsemi
Power MOSFET -20V -5.6A 75 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 567 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMSF3P02HDR2
This table gives cross-reference parts and alternative options found for MMSF3P02HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF3P02HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF3P02HDR2 | 5.6A, 20V, 0.095ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MMSF3P02HDR2 vs MMSF3P02HDR2 |
MMSF3P02HDR2 | 5.6A, 20V, 0.075ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | Rochester Electronics LLC | MMSF3P02HDR2 vs MMSF3P02HDR2 |
MMSF3P02HD | Power Field-Effect Transistor, 5.6A I(D), 20V, 0.095ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 | Motorola Semiconductor Products | MMSF3P02HDR2 vs MMSF3P02HD |