Part Details for MMSZ3V3T1 by onsemi
Overview of MMSZ3V3T1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ3V3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2318 |
|
$0.1314 / $0.4380 | Buy Now | |
|
Quest Components | 2344 |
|
$0.1578 / $0.5260 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 3.3V 500MW SOD123 | 21021 |
|
RFQ | |
|
NexGen Digital | 6399 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 15343 |
|
RFQ | |
|
Win Source Electronics | Zener Voltage Regulators | DIODE ZENER 3.3V 500MW SOD123 | 203000 |
|
$0.0240 / $0.0360 | Buy Now |
Part Details for MMSZ3V3T1
MMSZ3V3T1 CAD Models
MMSZ3V3T1 Part Data Attributes
|
MMSZ3V3T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ3V3T1
onsemi
3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ3V3T1
This table gives cross-reference parts and alternative options found for MMSZ3V3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ3V3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V3ET1 | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ3V3T1 vs MMSZ3V3ET1 |
MMSZ3V3ET3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1 vs MMSZ3V3ET3 |
MMSZ3V3ET1G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1 vs MMSZ3V3ET1G |
MMSZ3V3ET3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1 vs MMSZ3V3ET3G |
MMSZ3V3T3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1 vs MMSZ3V3T3G |
SZMMSZ3V3T3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ3V3T1 vs SZMMSZ3V3T3G |
SZMMSZ3V3T1G | 500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ3V3T1 vs SZMMSZ3V3T1G |