-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45918 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ3V3T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
863-MMSZ3V3T1G
|
Mouser Electronics | Zener Diodes 3.3V 500mW RoHS: Compliant | 60075 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Future Electronics | MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 2630 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 5112 |
|
RFQ | ||
|
Quest Components | 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2104 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 876 |
|
$0.0960 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ3V3T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ3V3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ3V3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V3T3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1G vs MMSZ3V3T3G |
SZMMSZ3V3T1G | 500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ3V3T1G vs SZMMSZ3V3T1G |
MMSZ3V3ET3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1G vs MMSZ3V3ET3G |
MMSZ3V3ET1 | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ3V3T1G vs MMSZ3V3ET1 |
MMSZ3V3T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1G vs MMSZ3V3T1 |
SZMMSZ3V3T3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ3V3T1G vs SZMMSZ3V3T3G |
MMSZ3V3ET3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1G vs MMSZ3V3ET3 |
MMSZ3V3T3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V3T1G vs MMSZ3V3T3 |