Part Details for MMSZ3V9ET3G by onsemi
Overview of MMSZ3V9ET3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ3V9ET3G
MMSZ3V9ET3G CAD Models
MMSZ3V9ET3G Part Data Attributes
|
MMSZ3V9ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ3V9ET3G
onsemi
3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ3V9ET3G
This table gives cross-reference parts and alternative options found for MMSZ3V9ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ3V9ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V9T1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V9ET3G vs MMSZ3V9T1 |
MMSZ3V9T3 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V9ET3G vs MMSZ3V9T3 |
MMSZ3V9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ3V9ET3G vs MMSZ3V9 |
MMSZ3V9T1G | 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ3V9ET3G vs MMSZ3V9T1G |
MMSZ3V9 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ3V9ET3G vs MMSZ3V9 |
MMSZ3V9ET1G | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9ET3G vs MMSZ3V9ET1G |
MMSZ3V9ET1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9ET3G vs MMSZ3V9ET1 |
MMSZ3V9T1T3 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V9ET3G vs MMSZ3V9T1T3 |
MMSZ3V9T3G | 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ3V9ET3G vs MMSZ3V9T3G |
MMSZ3V9T1 | 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ3V9ET3G vs MMSZ3V9T1 |