Part Details for MMSZ43T1G by onsemi
Results Overview of MMSZ43T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ43T1G Information
MMSZ43T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ43T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80Y9457
|
Newark | Zener Diode, 500Mw, 43V, Sod-123, Zener Voltage Vz Typ:43V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ43T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16769 |
|
$0.0360 / $0.1150 | Buy Now |
|
DISTI #
31Y2843
|
Newark | Zener Single Diode, Voltage Regulator, 43 V, 500 Mw, Sod-123, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ43T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0230 | Buy Now |
|
DISTI #
MMSZ43T1G
|
Avnet Americas | - Tape and Reel (Alt: MMSZ43T1G) COO: Malaysia RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0158 | Buy Now |
|
DISTI #
70466775
|
RS | MMSZ43T1G ZENER DIODE, 43V 5% 500 MW SMT 2-PIN SOD-123 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
|
Bristol Electronics | Min Qty: 59 | 3861 |
|
$0.0257 / $0.0855 | Buy Now |
|
|
Bristol Electronics | 2780 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0123 / $0.0198 | Buy Now |
|
DISTI #
MMSZ43T1G
|
TME | Diode: Zener, 0.5W, 43V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0202 / $0.1000 | RFQ |
|
|
Ameya Holding Limited | MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123 | 1490 |
|
RFQ | |
|
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: MMSZ43T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSZ43T1G
MMSZ43T1G Part Data Attributes
|
|
MMSZ43T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ43T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 43 V, SOD-123 2 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 6 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 150 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 375 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Reference Voltage-Nom | 43 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 30.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Temp Coeff-Max | 46.6 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 2 Ma |
Alternate Parts for MMSZ43T1G
This table gives cross-reference parts and alternative options found for MMSZ43T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ43T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSZ43ET1G | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ43T1G vs MMSZ43ET1G |
| MMSZ43T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ43T1G vs MMSZ43T1 |
| MMSZ43ET1 | onsemi | Check for Price | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | MMSZ43T1G vs MMSZ43ET1 |
| MMSZ43T1 | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ43T1G vs MMSZ43T1 |
MMSZ43T1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ43T1G is -65°C to 150°C.
-
To handle the MMSZ43T1G's ESD sensitivity, use proper ESD protection measures such as wrist straps, anti-static mats, and ionizers during handling and assembly.
-
The maximum power dissipation for the MMSZ43T1G is 500 mW.
-
Yes, the MMSZ43T1G is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
Store the MMSZ43T1G in a cool, dry place, away from direct sunlight and moisture. Use anti-static packaging and avoid bending or flexing the leads.