-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4871
|
Newark | Zener Diode, 500Mw, 1.8V, Sod-123, Zener Voltage Nom:1.8V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4678T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14820 |
|
$0.0380 / $0.1680 | Buy Now |
DISTI #
58M9208
|
Newark | Zener Single Diode, 1.8 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4678T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11550 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
31Y2844
|
Newark | Zener Single Diode, 1.8 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4678T1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 87000 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
MMSZ4678T1GOSCT-ND
|
DigiKey | DIODE ZENER 1.8V 500MW SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1349 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4678T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4678T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4678T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0171 | Buy Now |
DISTI #
MMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4678T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
88H4871
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 88H4871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 14820 Partner Stock |
|
$0.0620 / $0.1780 | Buy Now |
DISTI #
863-MMSZ4678T1G
|
Mouser Electronics | Zener Diodes 1.8V 500mW RoHS: Compliant | 91492 |
|
$0.0180 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4678T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4678T1G
onsemi
Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 60 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4678T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4678T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ4678T1G | Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4678T1G vs SZMMSZ4678T1G |
MMSZ4678TG3 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4678T1G vs MMSZ4678TG3 |
CMHZ4678 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4678T1G vs CMHZ4678 |
MMSZ4678T1T3 | Zener Diode, 1.8V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4678T1G vs MMSZ4678T1T3 |
MMSZ4678G | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4678T1G vs MMSZ4678G |
MMSZ4678T1 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4678T1G vs MMSZ4678T1 |
MMSZ4678T1T3 | 1.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4678T1G vs MMSZ4678T1T3 |
CMHZ4678BK | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4678T1G vs CMHZ4678BK |
CMHZ4678TR | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4678T1G vs CMHZ4678TR |
MMSZ4678T1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4678T1G vs MMSZ4678T1 |