Part Details for MMSZ4689ET1 by onsemi
Overview of MMSZ4689ET1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4689ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6721
|
Newark | Mmsz4689Et1, Zener Diodes |Onsemi MMSZ4689ET1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.1V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44588 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MMSZ4689ET1
MMSZ4689ET1 CAD Models
MMSZ4689ET1 Part Data Attributes
|
MMSZ4689ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4689ET1
onsemi
5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4689ET1
This table gives cross-reference parts and alternative options found for MMSZ4689ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4689ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4689-TP-HF | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4689ET1 vs MMSZ4689-TP-HF |
MMSZ4689T3 | Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ4689ET1 vs MMSZ4689T3 |
MMSZ4689_NL | Zener Diode, 5.11V V(Z), 5%, 0.5W, Silicon, Unidirectional, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSZ4689ET1 vs MMSZ4689_NL |
MMSZ4689-G3-08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4689ET1 vs MMSZ4689-G3-08 |
MMSZ4689-VT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4689ET1 vs MMSZ4689-VT/R7 |
MMSZ4689T1T3 | 5.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4689ET1 vs MMSZ4689T1T3 |
MMSZ4689 | 5.11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, D6, 2 PIN | Rochester Electronics LLC | MMSZ4689ET1 vs MMSZ4689 |
MMSZ4689-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4689ET1 vs MMSZ4689-V_R2_00001 |
MMSZ4689 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ4689ET1 vs MMSZ4689 |
MMSZ4689-G3-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4689ET1 vs MMSZ4689-G3-18 |