Part Details for MMSZ4700-TP-HF by Micro Commercial Components
Overview of MMSZ4700-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMSZ4700-TP-HF
MMSZ4700-TP-HF CAD Models
MMSZ4700-TP-HF Part Data Attributes
|
MMSZ4700-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ4700-TP-HF
Micro Commercial Components
Zener Diode, 13V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4700-TP-HF
This table gives cross-reference parts and alternative options found for MMSZ4700-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4700-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4700-VT/R7 | Zener Diode, 13V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4700-TP-HF vs MMSZ4700-VT/R7 |
MMSZ4700T1 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4700-TP-HF vs MMSZ4700T1 |
MMSZ4700-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4700-TP-HF vs MMSZ4700-V_R2_00001 |
MMSZ4700 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ4700-TP-HF vs MMSZ4700 |
MMSZ4700T1G | Low Current Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4700-TP-HF vs MMSZ4700T1G |
MMSZ4700T3 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4700-TP-HF vs MMSZ4700T3 |
MMSZ4700T3G | 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4700-TP-HF vs MMSZ4700T3G |
MMSZ4700-V-GS08 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4700-TP-HF vs MMSZ4700-V-GS08 |
MMSZ4700 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4700-TP-HF vs MMSZ4700 |
MMSZ4700T1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4700-TP-HF vs MMSZ4700T1 |