Part Details for MMSZ4701-E3-08 by Vishay Intertechnologies
Overview of MMSZ4701-E3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4701-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8044
|
Newark | Diode, Zener, 14V, 0.5W, Sod-123-2, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ4701-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
06X4535
|
Newark | Diode, Zener, 14V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ4701-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ4701-E3-08
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4701-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-MMSZ4701-E3-08
|
Mouser Electronics | Zener Diodes 14 Volt 0.5W 5% RoHS: Compliant | 15606 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Zener Diodes 14 Volt 0.5W 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
DISTI #
MMSZ4701-E3-08
|
TTI | Zener Diodes 14 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
MMSZ4701-E3-08
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4701-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
MMSZ4701-E3-08
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4701-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
MMSZ4701-E3-08
|
EBV Elektronik | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ4701-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 12000 |
|
Buy Now | |
DISTI #
2426537
|
element14 Asia-Pacific | DIODE, ZENER, 14V, 0.5W, SOD-123-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0287 / $0.2206 | Buy Now |
Part Details for MMSZ4701-E3-08
MMSZ4701-E3-08 CAD Models
MMSZ4701-E3-08 Part Data Attributes
|
MMSZ4701-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4701-E3-08
Vishay Intertechnologies
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4701-E3-08
This table gives cross-reference parts and alternative options found for MMSZ4701-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4701-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ4701BK | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4701-E3-08 vs CMHZ4701BK |
MMSZ4701 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ4701-E3-08 vs MMSZ4701 |
MMSZ4701T1G | Low Current Zener Diode Voltage Regulator 14 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4701-E3-08 vs MMSZ4701T1G |
MMSZ4701-HE3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4701-E3-08 vs MMSZ4701-HE3-18 |
MMSZ4701T1 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4701-E3-08 vs MMSZ4701T1 |
MMSZ4701 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4701-E3-08 vs MMSZ4701 |
MMSZ4701T1T3 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4701-E3-08 vs MMSZ4701T1T3 |
MMSZ4701T3G | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4701-E3-08 vs MMSZ4701T3G |
MMSZ4701-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4701-E3-08 vs MMSZ4701-V_R2_00001 |
MMSZ4701 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4701-E3-08 vs MMSZ4701 |