Part Details for MMSZ4702-E3-08 by Vishay Intertechnologies
Overview of MMSZ4702-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4702-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8045
|
Newark | Diode, Zener, 15V, 0.5W, Sod-123-2, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ4702-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9622 |
|
$0.0230 | Buy Now |
DISTI #
06X4536
|
Newark | Diode, Zener, 15V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ4702-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
64AH4199
|
Newark | Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Vishay MMSZ4702-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 / $0.2900 | Buy Now |
DISTI #
MMSZ4702-E3-08
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4702-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
12X8045
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 12X8045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 9622 Partner Stock |
|
$0.0680 / $0.2760 | Buy Now |
DISTI #
78-MMSZ4702-E3-08
|
Mouser Electronics | Zener Diodes 15 Volt 0.5W 5% RoHS: Compliant | 14508 |
|
$0.0290 / $0.2700 | Buy Now |
|
Future Electronics | MMSZ4702 Series 500 mW 15 V 2 Terminal SMT Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0223 / $0.0253 | Buy Now |
|
Future Electronics | MMSZ4702 Series 500 mW 15 V 2 Terminal SMT Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0223 / $0.0253 | Buy Now |
DISTI #
MMSZ4702-E3-08
|
TTI | Zener Diodes 15 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 168000 In Stock |
|
$0.0271 / $0.0300 | Buy Now |
DISTI #
DZ10412
|
Rutronik | Z-DIODE 0,5W 15V 5% SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0200 / $0.0237 | Buy Now |
Part Details for MMSZ4702-E3-08
MMSZ4702-E3-08 CAD Models
MMSZ4702-E3-08 Part Data Attributes:
|
MMSZ4702-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4702-E3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4702-E3-08
This table gives cross-reference parts and alternative options found for MMSZ4702-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4702-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4702-E3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4702-E3-08 vs MMSZ4702-E3-18 |
MMSZ4702-G3-08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4702-E3-08 vs MMSZ4702-G3-08 |
MMSZ4702-G3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4702-E3-08 vs MMSZ4702-G3-18 |