Part Details for MMSZ5226BT1 by Motorola Mobility LLC
Overview of MMSZ5226BT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5226BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 8755 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for MMSZ5226BT1
MMSZ5226BT1 CAD Models
MMSZ5226BT1 Part Data Attributes
|
MMSZ5226BT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226BT1
Motorola Mobility LLC
3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226BT1
This table gives cross-reference parts and alternative options found for MMSZ5226BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226BT/R13 | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5226BT1 vs MMSZ5226BT/R13 |
MMSZ5226B-T1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5226BT1 vs MMSZ5226B-T1 |
MMSZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5226BT1 vs MMSZ5226B |
MMSZ5226B | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | Rochester Electronics LLC | MMSZ5226BT1 vs MMSZ5226B |
MMSZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5226BT1 vs MMSZ5226B |