There are no models available for this part yet.
Overview of MMSZ5226C-G3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5226C-G3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X5299
|
Newark | Zener Diode Sod123 |Vishay MMSZ5226C-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
MMSZ5226C-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5226C-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now | |
DISTI #
78-MMSZ5226C-G3-08
|
Mouser Electronics | Zener Diodes 3.3 Volt 0.5W 2% RoHS: Compliant | 11914 |
|
$0.0350 / $0.3500 | Buy Now | |
DISTI #
MMSZ5226C-G3-08
|
TTI | Zener Diodes 3.3 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0450 | Buy Now | |
DISTI #
MMSZ5226C-G3-08
|
EBV Elektronik | ZENER DIODE SOD123-G3 (Alt: MMSZ5226C-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MMSZ5226C-G3-08 by Vishay Intertechnologies
Part Data Attributes for MMSZ5226C-G3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5226C-G3-08
This table gives cross-reference parts and alternative options found for MMSZ5226C-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226C-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226C-TP-HF | Zener Diode, | Micro Commercial Components | MMSZ5226C-G3-08 vs MMSZ5226C-TP-HF |
MMSZ5226C-E3-08 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-G3-08 vs MMSZ5226C-E3-08 |
MMSZ5226C-TP | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5226C-G3-08 vs MMSZ5226C-TP |
MMSZ5226CT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5226C-G3-08 vs MMSZ5226CT1G |
MMSZ5226C-HE3-08 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-G3-08 vs MMSZ5226C-HE3-08 |
MMSZ5226C-E3-18 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-G3-08 vs MMSZ5226C-E3-18 |
MMSZ5226C-HE3-18 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-G3-08 vs MMSZ5226C-HE3-18 |
Related Parts for MMSZ5226C-G3-08
-
MMSZ5225C-G3-18Zener Diodes
-
MMBD4148PLM-7Rectifier Diodes
-
MMBZ6V2ALT116Transient Suppressors
-
MMBT4126-7-FSmall Signal Bipolar Transistors
-
MK22DX128VLH5Microcontrollers
-
S-1701V5040-M5T1GLinear Regulator ICs
-
MMSZ5251B-V-GS08Voltage Regulator Diodes
-
MMA2718WOther Analog ICs
-
MM74HCT573WMXBus Driver/Transceivers