Part Details for MMSZ5227B-G by Sensitron Semiconductors
Overview of MMSZ5227B-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5227B-G
MMSZ5227B-G CAD Models
MMSZ5227B-G Part Data Attributes
|
MMSZ5227B-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B-G
Sensitron Semiconductors
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227B-G
This table gives cross-reference parts and alternative options found for MMSZ5227B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227B | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | Rochester Electronics LLC | MMSZ5227B-G vs MMSZ5227B |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5227B-G vs MMSZ5227B |
MMSZ5227BT/R7 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227B-G vs MMSZ5227BT/R7 |
MMSZ5227B-T1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5227B-G vs MMSZ5227B-T1 |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5227B-G vs MMSZ5227B |
MMSZ5227BT1 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5227B-G vs MMSZ5227BT1 |
MMSZ5227BT3 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5227B-G vs MMSZ5227BT3 |