Part Details for MMSZ5227B-HE3-08 by Vishay Intertechnologies
Overview of MMSZ5227B-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5227B-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5306
|
Newark | Zener Diode Sod1235%, 3.6V, 0.41W, Te |Vishay MMSZ5227B-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
Part Details for MMSZ5227B-HE3-08
MMSZ5227B-HE3-08 CAD Models
MMSZ5227B-HE3-08 Part Data Attributes:
|
MMSZ5227B-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B-HE3-08
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227B-HE3-08
This table gives cross-reference parts and alternative options found for MMSZ5227B-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227B_NL | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5227B-HE3-08 vs MMSZ5227B_NL |
MMSZ5227BL99Z | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5227B-HE3-08 vs MMSZ5227BL99Z |
MMSZ5227B-T1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5227B-HE3-08 vs MMSZ5227B-T1 |
MMSZ5227B-E3-18 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5227B-HE3-08 vs MMSZ5227B-E3-18 |
MMSZ5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5227B-HE3-08 vs MMSZ5227B-GT1 |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, | WEITRON INTERNATIONAL CO., LTD. | MMSZ5227B-HE3-08 vs MMSZ5227B |
MMSZ5227B-H | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5227B-HE3-08 vs MMSZ5227B-H |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5227B-HE3-08 vs MMSZ5227B |
MMSZ5227B | 500 mW, 3.6 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5227B-HE3-08 vs MMSZ5227B |
MMSZ5227BT3G | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5227B-HE3-08 vs MMSZ5227BT3G |