MMSZ5229A
Description: Zener Diode, 4.3V V(Z), 2%, 0.5W

Overview of MMSZ5229A by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMSZ5229A by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5229A by Formosa Microsemi Co Ltd

MMSZ5229A
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5229A
    Formosa Microsemi Co Ltd
    Zener Diode, 4.3V V(Z), 2%, 0.5W
    VS

Alternate Parts for MMSZ5229A

This table gives cross-reference parts and alternative options found for MMSZ5229A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5229A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5229A_R1_10001 Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN PanJit Semiconductor MMSZ5229A vs MMSZ5229A_R1_10001
MMSZ5229A-H Zener Diode, 4.3V V(Z), 2%, 0.5W Formosa Microsemi Co Ltd MMSZ5229A vs MMSZ5229A-H

Related Parts for MMSZ5229A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5229A by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5229A by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of MMSZ5229A would you like to use for your alert(s)?
  • Please alert me when MMSZ5229A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5229A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5229A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5229A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5229A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5229A by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: