-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8830
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5231B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 141000 |
|
$0.0140 | Buy Now |
DISTI #
12T2210
|
Newark | Zener Diode, 500Mw, 5.1V, Sod-123, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. MMSZ5231B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22135 |
|
$0.0330 / $0.1170 | Buy Now |
DISTI #
MMSZ5231B-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
627383 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
MMSZ5231B-7-F
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5231B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 141000 |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
MMSZ5231B-7-F
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5231B-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
621-MMSZ5231B-F
|
Mouser Electronics | Zener Diodes 5.1V 500mW RoHS: Compliant | 224948 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
71028119
|
RS | Diode Zener Single 10V 350mW 3Pin SOT23 | Diodes Inc MMSZ5231B-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 | RFQ |
|
Future Electronics | MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 543000Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Future Electronics | MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Bristol Electronics | 6200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy