Part Details for MMSZ5231BQ-7-F by Diodes Incorporated
Overview of MMSZ5231BQ-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5231BQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 / $0.1700 | Buy Now |
DISTI #
MMSZ5231BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5231BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0186 | Buy Now |
DISTI #
621-MMSZ5231BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 2695 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | ZENER DIODE SOD123 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0168 / $0.0192 | Buy Now |
|
Bristol Electronics | 26459 |
|
RFQ | ||
|
LCSC | 370mW 5.1V SOD-123 Zener Diodes ROHS | 2600 |
|
$0.0230 / $0.0400 | Buy Now |
|
New Advantage Corporation | ZENER DIODE SOD123 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 276000 |
|
$0.0295 / $0.0319 | Buy Now |
Part Details for MMSZ5231BQ-7-F
MMSZ5231BQ-7-F CAD Models
MMSZ5231BQ-7-F Part Data Attributes
|
MMSZ5231BQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231BQ-7-F
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231BQ-7-F
This table gives cross-reference parts and alternative options found for MMSZ5231BQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231BQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231B-E3-08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231BQ-7-F vs MMSZ5231B-E3-08 |
MMSZ5231BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5231BQ-7-F vs MMSZ5231BT1G |
MMSZ5231B-7-F | Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5231BQ-7-F vs MMSZ5231B-7-F |
MMSZ5231B-13-F | Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5231BQ-7-F vs MMSZ5231B-13-F |
MMSZ5231B-G3-08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231BQ-7-F vs MMSZ5231B-G3-08 |
MMSZ5231BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5231BQ-7-F vs MMSZ5231BT3G |
MMSZ5231B-G3-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231BQ-7-F vs MMSZ5231B-G3-18 |
MMSZ5231BQ-13-F | Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5231BQ-7-F vs MMSZ5231BQ-13-F |