There are no models available for this part yet.
Overview of MMSZ5232BS by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MMSZ5232BS by Rectron Semiconductor
Part Data Attributes for MMSZ5232BS by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5232BS
This table gives cross-reference parts and alternative options found for MMSZ5232BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5232BS vs MMSZ5232BS-FL |
MMSZ5232BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5232BS vs MMSZ5232BS-AU_R1_000A1 |
CMDZ5232BBK | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232BBK |
MMSZ5232BS-T3 | Zener Diode, 5.6V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | MMSZ5232BS vs MMSZ5232BS-T3 |
MMSZ5232BS | Zener Diode, 5.6V V(Z), 5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5232BS vs MMSZ5232BS |
MMSZ5232BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5232BS vs MMSZ5232BS-AU_R2_000A1 |
MMSZ5232BS-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5232BS vs MMSZ5232BS-T1-LF |
MMSZ5232BS-7-F | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232BS vs MMSZ5232BS-7-F |
MMSZ5232BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5232BS vs MMSZ5232BS_R1_00001 |
CMDZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232B |
Related Parts for MMSZ5232BS
-
MMSZ5236A_R2_00001Zener Diodes
-
MMSD4148T1Rectifier Diodes
-
GBLC08C-LF-T7Transient Suppressors
-
293D106X96R3A2TFixed Capacitors
-
MMDF1N05ER2GPower Field-Effect Transistors
-
MMBT2907ALT1Small Signal Bipolar Transistors
-
PIC24FJ64GA106-I/MRMicrocontrollers
-
DMP10H4D2S-7Small Signal Field-Effect Transistors
-
A3C-12P-2DSAHeaders and Edge Type Connectors