Part Details for MMSZ5238BS-T1 by Won-Top Electronics Co Ltd
Overview of MMSZ5238BS-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5238BS-T1
MMSZ5238BS-T1 CAD Models
MMSZ5238BS-T1 Part Data Attributes
|
MMSZ5238BS-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5238BS-T1
Won-Top Electronics Co Ltd
Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% |
Alternate Parts for MMSZ5238BS-T1
This table gives cross-reference parts and alternative options found for MMSZ5238BS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5238BS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5238BS-13 | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5238BS-T1 vs MMSZ5238BS-13 |
CMDZ5238BTR13 | Zener Diode, 8.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5238BS-T1 vs CMDZ5238BTR13 |
CMDZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5238BS-T1 vs CMDZ5238B |
MMSZ5238BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5238BS-T1 vs MMSZ5238BS-FL-H |
MMSZ5238BSW | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5238BS-T1 vs MMSZ5238BSW |
MMSZ5238BS-7 | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5238BS-T1 vs MMSZ5238BS-7 |
MMSZ5238BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5238BS-T1 vs MMSZ5238BS-AU_R1_000A1 |
MMSZ5238BS | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5238BS-T1 vs MMSZ5238BS |
MMSZ5238BS-T1-LF | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5238BS-T1 vs MMSZ5238BS-T1-LF |
MMSZ5238BS | Zener Diode, 8.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5238BS-T1 vs MMSZ5238BS |