MMSZ5239A_R1_00001
Description: Zener Diode, 9.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of MMSZ5239A_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MMSZ5239A_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MMSZ5239AR100001
Mouser Electronics Zener Diodes 500mW,ZENER,SOD-123,9.1V RoHS: Compliant 7473
  • 1 $0.1600
  • 10 $0.1000
  • 100 $0.0450
  • 1,000 $0.0390
  • 3,000 $0.0320
  • 9,000 $0.0230
  • 24,000 $0.0220
  • 45,000 $0.0190
  • 99,000 $0.0170
$0.0170 / $0.1600 Buy Now
DISTI # MMSZ5239A-R1
TME Diode: Zener, 500mW, 9.1V, SMD, reel,tape, SOD123, single diode, 3uA Min Qty: 1 2935
  • 1 $0.0986
  • 10 $0.0691
  • 50 $0.0553
  • 100 $0.0494
  • 250 $0.0415
  • 500 $0.0374
  • 1,000 $0.0331
  • 3,000 $0.0296
  • 9,000 $0.0276
$0.0276 / $0.0986 Buy Now
NAC 500mW,ZENER,SOD-123,9.1V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 156480
  • 1,500 $0.0200
  • 3,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # MMSZ5239A_R1_00001
Avnet Silica SOD 123/410mW/9.1V/Zener Diode/SMD/ +/-2% (Alt: MMSZ5239A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MMSZ5239A_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5239A_R1_00001 by PanJit Semiconductor

MMSZ5239A_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
9.1 V
Reverse Current-Max
3 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5239A_R1_00001
    PanJit Semiconductor
    Zener Diode, 9.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5239A_R1_00001

This table gives cross-reference parts and alternative options found for MMSZ5239A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5239A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5239A_R2_00001 Zener Diode, 9.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5239A_R1_00001 vs MMSZ5239A_R2_00001

Related Parts for MMSZ5239A_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5239A_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5239A_R1_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMSZ5239A_R1_00001 would you like to use for your alert(s)?
  • Please alert me when MMSZ5239A_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5239A_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5239A_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5239A_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5239A_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5239A_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: