Datasheets
MMSZ5239B_R2_00001 by:

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Part Details for MMSZ5239B_R2_00001 by PanJit Semiconductor

Overview of MMSZ5239B_R2_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for MMSZ5239B_R2_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-MMSZ5239BR200001
Mouser Electronics Zener Diodes 500mW ZENER 9.1V RoHS: Compliant 0
  • 10,000 $0.0250
  • 20,000 $0.0230
  • 50,000 $0.0200
  • 100,000 $0.0160
$0.0160 / $0.0250 Order Now
NAC 500mW,ZENER,SOD-123,9.1V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
RFQ
DISTI # MMSZ5239B_R2_00001
Avnet Silica SOD 123/500mW/9.1V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5239B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MMSZ5239B_R2_00001

MMSZ5239B_R2_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSZ5239B_R2_00001 Part Data Attributes

MMSZ5239B_R2_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMSZ5239B_R2_00001 PanJit Semiconductor Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 9.1 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for MMSZ5239B_R2_00001

This table gives cross-reference parts and alternative options found for MMSZ5239B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5239B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ5239B-13-F Zener Diode, 9.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5239B_R2_00001 vs MMSZ5239B-13-F
MMSZ5239B Zener Diode, 9.1V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5239B_R2_00001 vs MMSZ5239B
MMSZ5239B-V-GS08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5239B_R2_00001 vs MMSZ5239B-V-GS08
MMSZ5239B_NL Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Fairchild Semiconductor Corporation MMSZ5239B_R2_00001 vs MMSZ5239B_NL
MMSZ5239BL99Z Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMSZ5239B_R2_00001 vs MMSZ5239BL99Z
MMSZ5239B-H Zener Diode, 9.1V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5239B_R2_00001 vs MMSZ5239B-H
MMSZ5239B-HE3-08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5239B_R2_00001 vs MMSZ5239B-HE3-08
MMSZ5239B-E3-08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5239B_R2_00001 vs MMSZ5239B-E3-08
MMSZ5239B Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5239B_R2_00001 vs MMSZ5239B
MMSZ5239B-E3-18 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5239B_R2_00001 vs MMSZ5239B-E3-18
Part Number Description Manufacturer Compare
1N5239BD2A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5239B_R2_00001 vs 1N5239BD2A
1N5239C-TAP Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies MMSZ5239B_R2_00001 vs 1N5239C-TAP
MQ1N5239A-1TR Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5239B_R2_00001 vs MQ1N5239A-1TR
MX1N5239-1E3 Zener Diode, 9.1V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5239B_R2_00001 vs MX1N5239-1E3
1N960B-1E3/TR Zener Diode, 9.1V V(Z), 5%, 0.5W, Microsemi Corporation MMSZ5239B_R2_00001 vs 1N960B-1E3/TR
1N5239AE3 Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5239B_R2_00001 vs 1N5239AE3
1N5239D Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor MMSZ5239B_R2_00001 vs 1N5239D
MVMLL5239B-1TR Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5239B_R2_00001 vs MVMLL5239B-1TR
1N6323BD2B.GBDM Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5239B_R2_00001 vs 1N6323BD2B.GBDM
1N6323BD2A-JQRS.GRPC Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5239B_R2_00001 vs 1N6323BD2A-JQRS.GRPC

MMSZ5239B_R2_00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5239B_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5239B_R2_00001 by PanJit Semiconductor

  • Please alert me when MMSZ5239B_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5239B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5239B_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5239B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5239B_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5239B_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: