Part Details for MMSZ5240B-G3-08 by Vishay Intertechnologies
Overview of MMSZ5240B-G3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5240B-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5445
|
Newark | Zener Diode Sod123 |Vishay MMSZ5240B-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
MMSZ5240B-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: MMSZ5240B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
78-MMSZ5240B-G3-08
|
Mouser Electronics | Zener Diodes 10 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
DISTI #
MMSZ5240B-G3-08
|
TTI | Zener Diodes 10 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0360 | Buy Now |
DISTI #
MMSZ5240B-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: MMSZ5240B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
MMSZ5240B-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: MMSZ5240B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
Part Details for MMSZ5240B-G3-08
MMSZ5240B-G3-08 CAD Models
MMSZ5240B-G3-08 Part Data Attributes
|
MMSZ5240B-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240B-G3-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5240B-G3-08
This table gives cross-reference parts and alternative options found for MMSZ5240B-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240B-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240BT3 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240B-G3-08 vs MMSZ5240BT3 |
MMSZ5240BQ-7-F | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5240B-G3-08 vs MMSZ5240BQ-7-F |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5240B-G3-08 vs MMSZ5240B |
MMSZ5240B-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240B-G3-08 vs MMSZ5240B-AU_R1_000A1 |
MMSZ5240B-H | Zener Diode, 10V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5240B-G3-08 vs MMSZ5240B-H |
MMSZ5240B-AU_R2_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240B-G3-08 vs MMSZ5240B-AU_R2_000A1 |
MMSZ5240BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5240B-G3-08 vs MMSZ5240BT3G |
MMSZ5240B-TP | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240B-G3-08 vs MMSZ5240B-TP |
MMSZ5240BQ-13-F | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5240B-G3-08 vs MMSZ5240BQ-13-F |
MMSZ5240B_R1_00001 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5240B-G3-08 vs MMSZ5240B_R1_00001 |