Datasheets
MMSZ5240BT1 by:

Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL

Part Details for MMSZ5240BT1 by onsemi

Overview of MMSZ5240BT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMSZ5240BT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 23 12535
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
  • 7,779 $0.0338
$0.0338 / $0.2250 Buy Now
Bristol Electronics   507
RFQ
Bristol Electronics   2651
RFQ
Bristol Electronics   3056
RFQ
Bristol Electronics   7511
RFQ
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 1155
  • 1 $0.0760
  • 176 $0.0475
  • 1,054 $0.0342
$0.0342 / $0.0760 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 11438
  • 1 $0.1640
  • 679 $0.0492
  • 8,131 $0.0328
$0.0328 / $0.1640 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 2120
  • 1 $0.1900
  • 67 $0.0855
  • 586 $0.0570
$0.0570 / $0.1900 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 10028
  • 1 $0.3000
  • 557 $0.0600
  • 6,668 $0.0450
$0.0450 / $0.3000 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 5984
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 344
  • 1 $0.3500
  • 15 $0.1750
  • 58 $0.1050
$0.1050 / $0.3500 Buy Now
Quest Components Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 2188
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
Ameya Holding Limited DIODE ZENER 10V 500MW SOD123 85352
RFQ
Velocity Electronics Our Stock 1413
RFQ
Chip1Cloud Zener Voltage Regulators | DIODE ZENER 10V 500MW SOD123 3000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 6285
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Win Source Electronics Zener Voltage Regulators | DIODE ZENER 10V 500MW SOD123 140000
  • 1,725 $0.0290
  • 4,170 $0.0240
  • 6,525 $0.0230
  • 9,095 $0.0220
  • 11,905 $0.0210
  • 15,790 $0.0190
$0.0190 / $0.0290 Buy Now

Part Details for MMSZ5240BT1

MMSZ5240BT1 CAD Models

MMSZ5240BT1 Part Data Attributes:

MMSZ5240BT1 onsemi
Buy Now Datasheet
Compare Parts:
MMSZ5240BT1 onsemi Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOD-123 2 LEAD
Package Description PLASTIC, CASE 425-04, 2 PIN
Pin Count 2
Manufacturer Package Code 425-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for MMSZ5240BT1

This table gives cross-reference parts and alternative options found for MMSZ5240BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ5240BT3 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5240BT1 vs MMSZ5240BT3
MMSZ5240BQ-7-F Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5240BT1 vs MMSZ5240BQ-7-F
MMSZ5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Diodes Incorporated MMSZ5240BT1 vs MMSZ5240B
MMSZ5240B-AU_R1_000A1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5240BT1 vs MMSZ5240B-AU_R1_000A1
MMSZ5240B-H Zener Diode, 10V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5240BT1 vs MMSZ5240B-H
MMSZ5240B-AU_R2_000A1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5240BT1 vs MMSZ5240B-AU_R2_000A1
MMSZ5240BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5240BT1 vs MMSZ5240BT3G
MMSZ5240B-TP Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5240BT1 vs MMSZ5240B-TP
MMSZ5240BQ-13-F Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5240BT1 vs MMSZ5240BQ-13-F
MMSZ5240B_R1_00001 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5240BT1 vs MMSZ5240B_R1_00001
Part Number Description Manufacturer Compare
MMSZ5240BL99Z Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMSZ5240BT1 vs MMSZ5240BL99Z
MMSZ5240BQ-7-F Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5240BT1 vs MMSZ5240BQ-7-F
MMSZ5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5240BT1 vs MMSZ5240B
MMSZ5240BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5240BT1 vs MMSZ5240BT3G
MMSZ5240B-AU_R2_000A1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5240BT1 vs MMSZ5240B-AU_R2_000A1
MMSZ5240BQ-13-F Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5240BT1 vs MMSZ5240BQ-13-F
DL5240B Zener Diode HY Electronic Corp MMSZ5240BT1 vs DL5240B
MMSZ5240B-TP-HF Zener Diode, 10V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5240BT1 vs MMSZ5240B-TP-HF
MMSZ5240B-E3-08 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5240BT1 vs MMSZ5240B-E3-08
MMSZ5240B Zener Diode, 10V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5240BT1 vs MMSZ5240B

MMSZ5240BT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5240BT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5240BT1 by onsemi

  • Please alert me when MMSZ5240BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5240BT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5240BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5240BT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5240BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5240BT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: