MMSZ5242BS
Description: Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ5242BS by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5242BS by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3949
RFQ
DISTI # MMSZ5242BS
Avnet Asia Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R (Alt: MMSZ5242BS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 52 Weeks, 1 Days 0
RFQ

CAD Models for MMSZ5242BS by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5242BS by PanJit Semiconductor

MMSZ5242BS
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
2 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5242BS
    PanJit Semiconductor
    Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5242BS

This table gives cross-reference parts and alternative options found for MMSZ5242BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5242BS-13 Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5242BS vs MMSZ5242BS-13
MMSZ5242BSW Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5242BS vs MMSZ5242BSW
MMSZ5242BS Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5242BS vs MMSZ5242BS
MMSZ5242BS-7-F Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5242BS vs MMSZ5242BS-7-F
MMSZ5242BS_R2_00001 Zener Diode, PanJit Semiconductor MMSZ5242BS vs MMSZ5242BS_R2_00001
MMSZ5242BS Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5242BS vs MMSZ5242BS
MMSZ5242BS-AU_R1_000A1 Zener Diode PanJit Semiconductor MMSZ5242BS vs MMSZ5242BS-AU_R1_000A1
MMSZ5242BS Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ5242BS vs MMSZ5242BS
MMSZ5242BS-T1 Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5242BS vs MMSZ5242BS-T1
CMDZ5242B Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp MMSZ5242BS vs CMDZ5242B
Part Number Description Manufacturer Compare
CMDZ5242BTR Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp MMSZ5242BS vs CMDZ5242BTR
BZM5242B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Lite-On Semiconductor Corporation MMSZ5242BS vs BZM5242B
MD6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation MMSZ5242BS vs MD6326
DL5242B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5242BS vs DL5242B
LS4699 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 Micro Commercial Components MMSZ5242BS vs LS4699
TZQ5242B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 Lite-On Semiconductor Corporation MMSZ5242BS vs TZQ5242B
MLL5242BUR-1E3 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5242BS vs MLL5242BUR-1E3
MMSZ5242BS-7 Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5242BS vs MMSZ5242BS-7
MMSZ5242BW Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5242BS vs MMSZ5242BW
SZN6326SMS Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MMSZ5242BS vs SZN6326SMS

Related Parts for MMSZ5242BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5242BS by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5242BS by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMSZ5242BS would you like to use for your alert(s)?
  • Please alert me when MMSZ5242BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5242BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5242BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5242BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5242BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5242BS by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: