-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2900
|
Newark | Zener Single Diode, 15 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ5245BT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0220 | Buy Now |
DISTI #
83H7454
|
Newark | Zener Diode, 500Mw, 15V, Sod-123, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz5221Bt1 Series Rohs Compliant: Yes |Onsemi MMSZ5245BT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14773 |
|
$0.0370 / $0.1780 | Buy Now |
DISTI #
MMSZ5245BT1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33026 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5245BT1G
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5245BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5245BT1G
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5245BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5245BT1G
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5245BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
83H7454
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Product that comes on tape, but is not reeled (Alt: 83H7454) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 14773 Partner Stock |
|
$0.0610 / $0.1780 | Buy Now |
DISTI #
863-MMSZ5245BT1G
|
Mouser Electronics | Zener Diodes 15V 500mW RoHS: Compliant | 119562 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 564000Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Future Electronics | MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5245BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 72 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5245BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5245B-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BT1G vs MMSZ5245B-HE3-18 |
MMSZ5245B-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BT1G vs MMSZ5245B-HE3-08 |
MMSZ5245B-T1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5245BT1G vs MMSZ5245B-T1 |
MMSZ5245B-13-F | Zener Diode, 15V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5245BT1G vs MMSZ5245B-13-F |
MMSZ5245B-T1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5245BT1G vs MMSZ5245B-T1 |
MMSZ5245B-G3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BT1G vs MMSZ5245B-G3-18 |
MMSZ5245B-H | Zener Diode, 15V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5245BT1G vs MMSZ5245B-H |
MMSZ5245B-G3-08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BT1G vs MMSZ5245B-G3-08 |
MMSZ5245B | Zener Diode, 15V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5245BT1G vs MMSZ5245B |
MMSZ5245B-V-GS08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BT1G vs MMSZ5245B-V-GS08 |