-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5250B-TPMSCT-ND
|
DigiKey | DIODE ZENER 20V 500MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29120 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
833-MMSZ5250B-TP
|
Mouser Electronics | Zener Diodes 500mW 20V RoHS: Compliant | 5921 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | MMSZ250 Series 20 V 0.1 µA 500 mW Zener Diode- SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 108000Reel |
|
$0.0145 / $0.0168 | Buy Now |
DISTI #
83144735
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 66000 |
|
$0.0139 | Buy Now |
DISTI #
84359235
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 12000 |
|
$0.0186 | Buy Now |
DISTI #
80338314
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 6000 |
|
$0.0147 / $0.0186 | Buy Now |
DISTI #
C1S504600256949
|
Chip1Stop | Zener Diode RoHS: Compliant | 12000 |
|
$0.0173 / $0.0186 | Buy Now |
|
New Advantage Corporation | MMSZ250 Series 20 V 0.1 �A 500 mW Zener Diode- SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 87000 |
|
$0.0120 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5250B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250B-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 17.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
This table gives cross-reference parts and alternative options found for MMSZ5250B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5250B-V | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5250B-TP vs MMSZ5250B-V |
MMSZ5250B-T1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5250B-TP vs MMSZ5250B-T1 |
MMSZ5250BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5250B-TP vs MMSZ5250BT1G |
MMSZ5250B-7-F | Zener Diode, 20V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5250B-TP vs MMSZ5250B-7-F |
MMSZ5250B-GT1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5250B-TP vs MMSZ5250B-GT1 |
MMSZ5250B-AU_R1_000A1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5250B-TP vs MMSZ5250B-AU_R1_000A1 |
MMSZ5250B | Zener Diode, 20V V(Z), 5%, 0.5W | EIC Semiconductor Inc | MMSZ5250B-TP vs MMSZ5250B |
MMSZ5250B-TP-HF | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5250B-TP vs MMSZ5250B-TP-HF |
MMSZ5250B_R2_00001 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5250B-TP vs MMSZ5250B_R2_00001 |
MMSZ5250B-T | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5250B-TP vs MMSZ5250B-T |