There are no models available for this part yet.
Overview of MMSZ5250B by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5250B by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5250BCT-ND
|
DigiKey | ZENER SOD-123F 20V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2638 In Stock |
|
$0.0150 / $0.1600 | Buy Now | |
DISTI #
637-MMSZ5250B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 20V, 0.5W, 5% RoHS: Compliant | 7045 |
|
$0.0210 / $0.1600 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-123F - 20V - 0.5W - 5% RoHS: Compliant | 18000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now | ||
DISTI #
84355478
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 25 | Americas - 3000 |
|
$0.0206 / $0.0234 | Buy Now | |
DISTI #
78438014
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2903 Package Multiple: 1 | Americas - 2903 |
|
$0.0183 / $0.0278 | Buy Now | |
DISTI #
MMSZ5250B-DIO
|
TME | Diode: Zener, 0.5W, 20V, 24mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 3000 |
|
$0.0165 / $0.0376 | Buy Now | |
DISTI #
C1S205800211526
|
Chip1Stop | Zener Diode RoHS: Compliant | 2903 |
|
$0.0278 | Buy Now | |
LCSC | SOD-123F Zener Diodes ROHS | 2982 |
|
$0.0220 / $0.0415 | Buy Now | ||
Master Electronics | Zener Diode - SOD-123F - 20V - 0.5W - 5% RoHS: Compliant | 18000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
CAD Models for MMSZ5250B by Diotec Semiconductor AG
Part Data Attributes for MMSZ5250B by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
25 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
6.2 mA
|
Alternate Parts for MMSZ5250B
This table gives cross-reference parts and alternative options found for MMSZ5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5250B-V | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5250B vs MMSZ5250B-V |
MMSZ5250B-T1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5250B vs MMSZ5250B-T1 |
MMSZ5250BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5250B vs MMSZ5250BT1G |
MMSZ5250B-7-F | Zener Diode, 20V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5250B vs MMSZ5250B-7-F |
MMSZ5250B-GT1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5250B vs MMSZ5250B-GT1 |
MMSZ5250B-AU_R1_000A1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5250B vs MMSZ5250B-AU_R1_000A1 |
MMSZ5250B | Zener Diode, 20V V(Z), 5%, 0.5W | EIC Semiconductor Inc | MMSZ5250B vs MMSZ5250B |
MMSZ5250B-TP-HF | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5250B vs MMSZ5250B-TP-HF |
MMSZ5250B_R2_00001 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5250B vs MMSZ5250B_R2_00001 |
MMSZ5250B-T | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5250B vs MMSZ5250B-T |
Related Parts for MMSZ5250B
-
MMSZ5248BZener Diodes
-
MR850Rectifier Diodes
-
MSMCJ7.5CATransient Suppressors
-
EKYB630ELL121MJC5SFixed Capacitors
-
FQD3N60CTM-WSPower Field-Effect Transistors
-
RC0805JR-0722RLFixed Resistors
-
MPSA06Small Signal Bipolar Transistors
-
MSP430G2221IN14Microcontrollers
-
BSS84PSmall Signal Field-Effect Transistors